Molex 39-53-2055

FFC / FPC Board Connector, 5 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-53-2055.

Sager Electronics

Datasheet2 pages8 years ago

Molex

JRH Electronics

Farnell

Master Electronics

Inventory History

3 month trend:
-7.58%

CAD Models

Download Molex 39-53-2055 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-05-03
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Ffc/Fpc Connector, 5 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,
FFC/FPC THROUGH HOLE SERIES 1.25MM PITCH 4 WAY STRAIGHT FEMALE FPC CONN, CONTACT
TE Connectivity5-520315-5
Connector, 5 pole, 1 row, pitch 2.54 mm, solder pin, socket, tin-plated, 5-520315-5
TE Connectivity5-520314-5
Conn FFC Connector SKT 5 POS 2.54mm Solder RA Thru-Hole
TE Connectivity5-520314-4
Conn FFC/FPC Connector SKT 4 POS 2.54mm Solder RA Thru-Hole Tray
TE Connectivity5-520315-4
Conn Ffc/Fpc Brd, 2.54Mm, 4Pos, Socket; |Te Connectivity Amp 5-520315-4.

Descriptions

Descriptions of Molex 39-53-2055 provided by its distributors.

FFC / FPC Board Connector, 5 Contacts, 1 Row, 1.25mm, Tin-Bismuth Plated, THT, Straight, 0.3mm
FFC/FPC Connector, Through-Hole, Vertical, ZIF, 5 Circuits
Molex 39-53-2055 FFC & FPC Connectors, 1.25mm, 5P Vert Conn Zif Thru-Hole
Conn FFC/FPC Connector SKT 5 POS 1.25mm Solder ST Thru-Hole Frame
FFC/FPC Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator
FFC, FPC (Flat Flexible) Connector Assemblies ROHS
CONN, FFC/FPC, RCPT, 5POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:5Contacts; Gender:Receptacle; Product Range:Easy-On 5597 Series; Contact Termination Type:Through Hole; Contact Position:-; No. of Rows:1 Row

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039532055
  • 039532055
  • 39532055
  • 5597-05CPB7F