Descriptions of Molex 39-31-0060 provided by its distributors.
Connector Wire to Board Header 6 Position 4.2mm Solder Straight Through-Hole
Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural
Molex Mini-Fit Jr. Wire-to-Board Connector, 6P, 4.2mm Pitch, Right Angle, TH
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
Headers&Wire Housings 6 CKT VERT HEADER
Pin and Socket Header PCB - Vertical 6P
MINI-FIT JR. 4.2MM HEADER DUAL TIN 6 WAY
Headers & Wire Housings MINI-FIT JR HDR 06P 94V-0 SN
Wire Connector, Bare, Nylon Insulation, 600 V, 9 A
Cross Referenced to MOLEX - Part MOL39-31-0060
MiniFitJrHdr Vt DR O/Pgs 30Au V-2 6Ckt
CONN, PCB HDR, 6POS, 2ROW, 4.2MM, THT;
6CKT MFIT HDER VERT DUAL A556606B210
REC PR Conn 6 contSol TermPlug
Connector, Header, 6Pos, 2Row, 4.2Mm; Pitch Spacing:4.2Mm; No. Of Contacts:6Contacts; Gender:header; Product Range:mini-Fit Jr. 5566 Series; Contact Termination Type:through Hole; No. Of Rows:2Rows; Contact Material:brass Rohs Compliant: Yes