Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-31-0027

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural
$ 0.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-31-0027.

IHS

Datasheet5 pages9 years ago

element14 APAC

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.99%

CAD Models

Download Molex 39-31-0027 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.713
$ 0.321
Stock
113,030
437,644
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.2 mm
4.2 mm
Number of Contacts
2
2
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Right Angle, Vertical
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Nickel, Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-04-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 2 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 2 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Header 2-Pin 4.2mm Locking Ramp 9A Gold TH 12.3952mm × 9.652mm × 13.3mm
TE Connectivity1586585-2
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
TE Connectivity3-794682-2
Header, 2-Pin, 3mm Pitch, Locking Ramp, 5A, 760nm, Gold, Black, TH, 7mm × 6.86mm × 13.97mm
TE Connectivity1-794540-1
4.2mm & 4.4mm Centerline 600 V 9 A max. Dual Action

Descriptions

Descriptions of Molex 39-31-0027 provided by its distributors.

Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural
Conn Wire to Board HDR 2 POS 4.2mm Solder ST Thru-Hole 2 Terminal 1 Port
2CKT MINI FIT CONN ASSY 556602BGS | Molex Incorporated 39-31-0027
2pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 760nm gold Through hole mounting 5.8mm(Length)*11mm(height)
Headers & Wire Housings MINI-FIT JR HDR 02P 94V-2 AU
CONN, RCPT, 2POS, 2 ROW, 4.2MM;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039310027
  • 039310027
  • 39310027
  • 5566-02BGS