What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 39-29-9207

Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray

$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-9207.

IHS

Datasheet4 pages7 years ago

element14

Molex

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-20.94%

CAD Models

Download Molex 39-29-9207 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 1.404
$ 1.404
Stock
18,983
123,538
123,538
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
4.2 mm
4.191 mm
4.191 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-10-19
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 20 Contacts, Through Hole Straight
Connector Header 20 Position 4.2 mm Solder Straight Thru-Hole 20 Terminal 1 Port Mini-Fit Jr™
TE Connectivity2-1586585-0
Conn Wire to Board HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Box/Tray
Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr. Tray
TE Connectivity2-1586585-2
Conn Wire to Board HDR 22 POS 4.2mm Solder ST Thru-Hole 22 Terminal 1 Port Box/Tray
TE Connectivity2-1586585-4
Conn Wire to Board HDR 24 POS 4.2mm Solder ST Thru-Hole Tray

Descriptions

Descriptions of Molex 39-29-9207 provided by its distributors.

Conn Wire to Board HDR 20Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 20 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural
20pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 900nm tin Through hole mounting
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal
Mini-Fit Jr. Connectors 20 CKT VERT HEADER
Headers & Wire Housings MiniFitJrHdr Vt DR W/Pgs Tin V-0 20Ckt
Pin and Socket Header PCB - Vertical 20P
HEADER 4.20MM, D/R, VERT, PCB LOCK, 20W
CONNECTOR, HEADER, 20POS, 2ROW, 4.2MM;
MFTIFITJRHDR VT DR W/PGS TFT V-0 20CKT<AZ
CONN, PCB HDR, 20POS, 2ROW, 4.2MM, THT;
CONNECTOR, HEADER, 20POS, 2ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:20Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5566 Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039299207
  • 039299207
  • 39299207
  • 5566-20A2-210