Molex 39-29-9029

Pin Header, 2 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
$ 0.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-9029.

Sager Electronics

Datasheet2 pages6 years ago
Datasheet2 pages5 years ago

Newark

Molex

Verical

Master Electronics

Inventory History

3 month trend:
+20.94%

CAD Models

Download Molex 39-29-9029 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.812
$ 0.275
$ 0.275
Stock
727,056
742,064
742,064
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
4.2 mm
4.2 mm
4.2 mm
Number of Contacts
2
2
2
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Nylon
Nylon
Nylon
Contact Material
Gold, Tin
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Wire to Board HDR 2 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Connector Wire to Board Header 2 Position 4.2mm Solder Straight Thru-Hole Tray
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity / AMP1-282002-8
2 Pos 5mm Pitch Female IDC Connector, 16A, Tin Plated Brass, UL94 V-0
TE Connectivity641227-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag/Box
TE Connectivity641219-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of Molex 39-29-9029 provided by its distributors.

Pin Header, 2 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural
Conn Power HDR 2 POS Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Jr™ Frame
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug
MINIFIT VERT HDR, DUAL ROW, 2 CKT, GOLD, NATURAL; 5566-02A2GS-210
Headers & Wire Housings MINI-FIT JR HDR 02P 94V-0 30AU
CONNECTOR, HEADER 2POS 4.2MM VERT, TH
2pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 760nm gold Through hole mounting 12.3952mm(Length)*9.652mm(width)
Cross Referenced to MOLEX - Part MOL39-29-9029
CONN, PCB HDR, 2POS, 2ROW, 4.2MM, THT;
Plugin,P=4.2mm Wire To Board Connector ROHS

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039299029
  • 039299029
  • 3929-9029
  • 39299029
  • 5566-02A2GS-210