Molex 39-29-1027

Conn Wire to Board HDR 2 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
$ 0.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-1027.

IHS

Datasheet2 pages8 years ago

Molex

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-0.23%

CAD Models

Download Molex 39-29-1027 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, 2 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Connector Wire to Board Header 2 Position 4.2mm Solder Straight Thru-Hole Tray
Pin Header, 2 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity640426-2
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Automotive Bag/Box
TE Connectivity3-640602-2
Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle
TE Connectivity2106212-1
Hermaphroditic Blade and Receptacle Connector Assembly with Boss

Descriptions

Descriptions of Molex 39-29-1027 provided by its distributors.

Conn Wire to Board HDR 2 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, Tin (Sn) Plating
CONNECTOR, HEADER, 2POS, 2ROW; Connector Systems:Power, Wire-to-Board; Pitch Spacing:-; No. of Rows:2Rows; No. of Contacts:2Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Mini-Fit Jr. 5569 Ser

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039291027
  • 039291027
  • 39-29-1027.
  • 39291027
  • 5569-02A1-210
  • 5569-02A1-210.
  • 556902A1210
  • 556902A1210.