Molex 39-29-6128

Mini-Fit Jr Connector Header 12 Position 4.2mm Solder Straight Thru-Hole 12 Terminal 1 Port
$ 4.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-6128.

IHS

Datasheet5 pages9 years ago

Molex

HQonline

Master Electronics

element14 APAC

Inventory History

3 month trend:
-0.32%

CAD Models

Download Molex 39-29-6128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.58
$ 1.31
Stock
48,726
315,435
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.191 mm
4.2 mm
Number of Contacts
12
12
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginPR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-01-13
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

12-Pin 4.2mm 2 4.2mm Header Locking Ramp 13A 760nm Gold TH 36.4mm L × 19.4mm H
Conn Wire to Board HDR 10Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr. Bag
Pin Header, 14 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Unshrouded Header HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 12 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
12pin 5.08mm 2 2.54mm Header,Push-Pull 6.3A 250nm gold Through hole mounting

Descriptions

Descriptions of Molex 39-29-6128 provided by its distributors.

Mini-Fit Jr Connector Header 12 Position 4.2mm Solder Straight Thru-Hole 12 Terminal 1 Port
Pin Header, 12 Contacts, 2 Rows, 4.2mm, Gold, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 12 Circuits, without Snap-in Plastic Peg PCB Lock, Gold, Natural
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Plug
Headers&Wire Housings 12 CKT VERT HEADER
Pin and Socket Header PCB - Vertical 12P
Conn Wire to Board HDR 12 POS 4.2mm Solder ST Thru-Hole
Headers & Wire Housings MINI-FIT JR HDR 12P 94V-0 30AU
12pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 760nm gold Through hole mounting 26.416mm(Length)*9.6012mm(width)
Cross Referenced to MOLEX - Part MOL39-29-6128
A-5566-12AGS-2 | Molex Incorporated 39-29-6128
CONN HEADER 12POS 4.2MM VERT GOL

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039296128
  • 039296128
  • 39-29-6128.
  • 39-29-6128..
  • 39296128
  • 5566-12AGS-210