Molex 39-29-1068

Header, Interconnect System, Wire to Board, Pcb Plug, 6 Cont, Thru-hole, Pinstrip, 8A
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-1068.

Upverter

Datasheet2 pages4 years ago

IHS

_legacy Avnet

Molex

HQonline

Inventory History

3 month trend:
+25.65%

CAD Models

Download Molex 39-29-1068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.745
$ 1.955
Stock
198,285
14,084
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.2 mm
4.191 mm
Number of Contacts
6
6
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Mini-Fit Jr. Through Hole PCB Header, Right Angle, 6 Contacts, 2 Rows, 4.2mm Pitch
Connector Header 6 Position 4.2 mm Solder Right Angle Thru-Hole 6 Terminal 1 Port Mini-Fit Jr
Connector Wire to Board Header 6 Position 4.2mm Solder Right Angle Thru-Hole Tray
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray
TE Connectivity350425-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Amphenol Communications Solutions10127721-061LF
10127721-061LF-MINITEK PWR3.0 VT HEADER | Amphenol FCI (Amphenol CS) 10127721061LF

Descriptions

Descriptions of Molex 39-29-1068 provided by its distributors.

HEADER, INTERCONNECT SYSTEM, WIRE TO BOARD, PCB PLUG,6 CONT, THRU-HOLE, PINSTRIP,8A
Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 6 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating
PCB Header Temperature range: max. 105 °C Combustibility class: UL 94 V-2 Connection principle: Wire-Board Connector Design: Double Row / 90° / With Shroud Connector Termination: THT Gender of contacts: Male Gender of housing: Female Series: Mini-Fit Jr Poles: 6 Rated current: 8 A

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039291068
  • 039291068
  • 39-29-1068 .
  • 39-29-1068.
  • 39-29-1068..
  • 3929-1068
  • 39291068