Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39-03-9062

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-03-9062.

HQonline

Datasheet2 pages8 years ago

IHS

Molex

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.13%

CAD Models

Download Molex 39-03-9062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.167
$ 0.167
Stock
1,851,339
6,829,867
6,829,867
Authorized Distributors
6
6
6
Connector Type
Receptacle
Receptacle
Receptacle
Gender
Receptacle
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Cable
Cable
Contact Plating
-
Tin
Tin

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-10-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 4.2 mm, 45559 Series, Nylon, Mini-Fit Jr., Black
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2029096-6
Board Connector, 6 Contact(s), 2 Row(s), Male, Wire Terminal, Blue Insulator, Plug
Amphenol Communications Solutions10127721-061LF
10127721-061LF-MINITEK PWR3.0 VT HEADER | Amphenol FCI (Amphenol CS) 10127721061LF

Descriptions

Descriptions of Molex 39-03-9062 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Black
Rectangular Connector Housings; 39039062; MOLEX; 2; 6; 6; Black
Connector Housing, Receptacle, 6 Contacts, 2 Rows, 4.2 mm, 5557 Series, Nylon, Mini-Fit Jr., Black
Conn Housing RCP 6 POS 4.2mmCrimp STCable Mount Black Mini-Fit Jr. Bag
CONNECTOR HOUSING, RCPT, 6POS, 4.2MM;
Cross Referenced to MOLEX - Part MOL39-03-9062
Latch Lock,Receptacle 2 6pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 13.8mm(Length)
Mini Fit Crimp Rec Hsg 6Ckt Black

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039039062
  • 03903-9062
  • 039039062
  • 3903-9062
  • 39039062
  • 5557-06R-400