Molex 39-01-4067

Connector Housing, Plug, 6 Contacts, 1 Row, 4.2 mm, 5559 Series, Nylon, Mini-Fit Jr., Natural
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-4067.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

Inventory History

3 month trend:
-0.12%

CAD Models

Download Molex 39-01-4067 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.193
$ 0.193
Stock
71,751
3,501,338
3,501,338
Authorized Distributors
6
6
6
Connector Type
Plug
Plug
Plug
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
13 A
13 A
13 A
Orientation
Straight
Straight
Straight
Mount
Cable
Panel
Panel
Contact Plating
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-10-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 39-01-4067 provided by its distributors.

Connector Housing, Plug, 6 Contacts, 1 Row, 4.2 mm, 5559 Series, Nylon, Mini-Fit Jr., Natural
Mini-Fit Jr. Plug Housing, Single Row, 6 Circuits, UL 94V-0, without Panel Mounting Ears, Natural
Connector Housing, Plug, 6Pos, 4.2Mm; |Molex 39-01-4067
Locking Ramp,Plug 1 6pin Male Pin Crimping Natural color wire mounting,free hanging,Through hole mounting
Cross Referenced to MOLEX - Part MOL39-01-4067
Molex MiniFitJr SR Plug FreeHng V-0 6 Ckt

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039014067
  • 3901-4067
  • 39014067
  • 5559-06P3-210