Molex 39-01-3025

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-01-3025.

Newark

Datasheet2 pages8 years ago

IHS

_legacy Avnet

Molex

Master Electronics

Inventory History

3 month trend:
-21.33%

CAD Models

Download Molex 39-01-3025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity1586019-2
CONN RCPT HOUSING 2POS 4.2MM / 2 Rectangular Connectors - Housings Receptacle Natural
Rectangular Power Connector, Female, Crimp Terminal, Receptacle
TE Connectivity794954-2
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2029091-2
Conn, Hdr, Te Connectivity 2029091-2; |Amp Te Connectivity 2029091-2
Headers & Wire Housings Minifit Rec 2Ckt 555 Rec 2Ckt 555702Rblue

Descriptions

Descriptions of Molex 39-01-3025 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Black
Molex Connector housing, 2road, 4.2mmPitch, 2line
Molex 39013025 Mini-fit Jr. 2-pin Socket Housing 4.2mm Ul 94v-2 Black
Conn Housing F 2 POSCrimp STCable Mount Black Mini-Fit Jr™ Bag
Mini-Fit Jr. Housing, Receptacle, 2 Poles, 2 Rows, 4.2mm Pitch
Headers & Wire Housings MINI-FIT JR REC 02X01P 94V-2
Conn Housing RCP 2 POS Crimp ST Bag
CONN HOUSING, RCPT, 2POS, 4.2MM, BLACK;
Male Housing 2-pole 2-row V-2 BL
MIN FIT HOUSING NATURAL 5557-02R-BL
CONN HOUSING, RCPT, 2POS, 4.2MM, BLACK; Product Range:Mini-Fit Jr. 5557 Series; Gender:Receptacle; No. of Positions:2Ways; Pitch Spacing:4.2mm; For Use With:Molex Mini-Fit 5556 & Mini-Fit Plus HCS 45750 Series Socket Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039013025
  • 039013025
  • 39-01-3025..
  • 3901-3025
  • 39013025
  • 5557-02R-BL