Molex 39-02-7028

Headers & Wire Housings Minifit Rec 2Ckt 555 Rec 2Ckt 555702Rblue
$ 0.339
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-02-7028.

Master Electronics

Datasheet1 page11 years ago

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-0.02%

Related Parts

Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
KK 3.96mm Crimp Terminal Housing, Use With Trifurcon Terminals, 2 Circuits, Natural
TE Connectivity3-640427-2
Connector, MTA-156; Receptacle; 2; IDC Standard; 90 deg; Nylon; 0.156 in.; Yell
TE Connectivity3-640428-2
Board Connector, 2 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Idc Terminal, Locking, Red
TE Connectivity3-640429-2
Connector; Receptacle; 2; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.

Descriptions

Descriptions of Molex 39-02-7028 provided by its distributors.

Headers & Wire Housings Minifit Rec 2Ckt 555 Rec 2Ckt 555702Rblue
Latch Lock£¬Receptacle 2 2pin Female Socket Crimping Blue wire mounting£¬free hanging£¬Through hole mounting
MINIFIT REC 2CKT 555702RBLUE MINIFIT JR RECEPT HS
Mini-Fit Receptacle 2POS 555702RBLUE
RECEPTACLE, 4.2MM, 2WAY; Series:5557; Gender:Receptacle; No. of Contacts:2; Pitch Spacing:4.2mm; Contact Gender:Socket; Connector Mounting:Cable; Contact Termination:Crimp; Contact Plating:0; Connector Insert Type:Female; Connector Type:Rectangular; Connector Type:Rectangular Power; Contact Type:Socket; No. of Ways:2; Termination Method:Crimp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039027028
  • 03902-7028
  • 39027028