Plug and Socket Connector Housing; Serie; Plug and Socket Connector Housing; Series:VAL-U-LOK; No. of Positions:2; Pitch Spacing:4.2mm; For Use With:VAL-U-LOK Series Connector System; Color:Red; Connector Mounting:Cable; Connector Type:Plug & Socket
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: