Descriptions of Molex 39-00-0434 provided by its distributors.
Molex Gold plated crimping terminal Female terminal, Mini-Fitseries, maximum0.35mm², min0.08mm²
Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG, Reel
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Brass, Cable Mount, Straight, Tin
Wire Terminal, 22 AWG, 600 V, Crimp Termination Only
Contact FCrimp STCable Mount 22-28AWG Mini-Fit™ T/R
Headers & Wire Housings MINI-FIT .165 22-28AWG AUSN
CRIMP, 4.2MM, FEM, BRASS, 22-28 AWG, REEL, 5556 SERIES
Cross Referenced to MOLEX - Part MOL39-00-0434
CUT STRIP - MINIFIT TERM CRP FEM CHAIN BS 30AU 22-
Crimp Terminal, Female, Gold, 28AWG, 22AWG
Contact SKT Crimp ST Cable Mount Reel
Avnet Japan
CONTACT, SOCKET, 28-22AWG, CRIMP;
CONN SOCKET 22-28AWG CRIMP GOLD
1K CUT STRIP - MINIFIT TERM CR
4.20MM MINI-FIT TERMINAL FEMAL
CONTACT, SOCKET, 28-22AWG, CRIMP; Product Range: Mini-Fit Jr. 5556 Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Gold Plated Contacts; For Use With: Molex Mini-Fit