Descriptions of Molex 39-00-0186 provided by its distributors.
Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG, Bag
Connector Accessory, 0.122in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
39-00-0186 Molex Headers & Wire Housings SOCKET 16 AWG BULK datasheet, inventory, & pricing.
Molex Gold plated crimping terminal Female terminal, Mini-Fitseries, maximum1.3mm²
Conn Contact, Crimp Terminal 16AWG Phosphor Bronze F 14.7mm Gold Mini-Fit® Bag
Headers & Wire Housings MiniFit Term Crp Fem Lse Bz 30Au 16awg
CONTACT FOR MINI-FIT JR. 16 AWG 0.071-0.122 GOLD OVER BRONZE FEMALE
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, Tin
Wire Terminal, 16 AWG, 600 V, Crimp Termination Only
Contact SKT Crimp Straight Cable Mount Loose Piece
Cross Referenced to MOLEX - Part MOL39-00-0186
Mini-Fit Jr. Connectors SOCKET 16 AWG BULK
CONTACT, SOCKET, 16AWG, CRIMP; Product Range:Mini-Fit Jr. 5556 Series; Contact Gender:Socket; Termination Type:Crimp; Wire Size AWG