Molex 39-00-0185

Mini-Fit® Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG, Reel
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-00-0185.

IHS

Datasheet2 pages7 years ago

Molex

X-ON

JRH Electronics

Farnell

Inventory History

3 month trend:
+7.58%

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity170366-3
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²

Descriptions

Descriptions of Molex 39-00-0185 provided by its distributors.

Mini-Fit® Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG, Reel
Connector Accessory, 0.122in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Connector Contacts; 39000185; MOLEX; Gold; 16 AWG; Crimp; 16 AWG
MINI-FIT,5556 SERIES NUMBER PCB CONN CONTACT, FEMALE, CRIMP, GOLD PLATING 16 AWG
Headers & Wire Housings MiniFit Term Crp Fem Chn Bz 30Au 16awg
Terminal, Socket, Wire to Board, Wire to Wire Connector, Gold, Phosphor Bronze, Cable Mount, Tin
Crimp Socket Contact Phosphor Bronze 16 AWG - 16 AWG
Contact FCrimp STCable Mount 16AWG Mini-Fit Reel
Headers&Wire Housings TERMINAL REEL Reel of 4000
Cross Referenced to MOLEX - Part MOL39-00-0185
39-00-0185 GOLD PB SOCKET 16 813W23510 ROHS
Contact SKT Crimp ST Cable Mount Reel
Avnet Japan
Mini-Fit Jr. Connectors TERMINAL REEL
CONTACT, SOCKET, 16AWG, CRIMP; Product Range:Mini-Fit Jr. 5556 Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Contact Plating:Gold Plated Contacts; For Use With:Molex 39-00-0185 . Mini-Fit Jr. 5557, Mini-Fit TPA 30067 & Mini-Fit BMI 42474, 44516 Series Housing Connectors; Wire Size AWG Min:-; Contact Material:Phosphor Bronze; SVHC:No SVHC (07-Jul-2017); Contact Termination:Crimp; Current Rating:9A; Wire Size (AWG):16AWG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039000185
  • 039000185
  • 39-00-0185 .
  • 39-00-0185.
  • 3900-0185
  • 39000185
  • 5556-PBGS3P
  • 5556PBGS3P