Descriptions of Molex 39-00-0083 provided by its distributors.
Rectangular Connector Contacts; 39000083; MOLEX; Tin; Crimp; 16 AWG; 16 AWG
Connector Accessory, 0.071in Min Cable Dia, 0.122in Max Cable Dia, Contact
Mini-Fit Male Crimp Terminal, Matte Tin (Sn) Plated Phosphor Bronze, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel
Headers & Wire Housings MiniFit Term Crp Male Chain Bz Tin 16awg
Terminal, Pin, Wire to Wire Connector, Matte Tin, Phosphor Bronze, Cable Mount, Straight, Mini-Fit
Headers & Wire Housings PIN 16 AWG REEL Reel of 4000
Crimp Pin Contact Phosphor Bronze 16 AWG - 16 AWG
Cross Referenced to MOLEX - Part MOL39-00-0083
Contact PIN Crimp ST Cable Mount 16AWG Reel
Mini-Fit Jr. Connectors PIN 16 AWG REEL tin
Contact MCrimp STCable Mount 16AWG Reel
Crimp Terminal, Male, Tin, 16 ...
MINI FIT CRIMP TERM-CHAIN 5558-PBT3
CONTACT, PIN, 22-16AWG, CRIMP; Product Range:Mini-Fit Jr. 5558 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:16AWG; Contact Plating:Tin Plated Contacts; For Use With:Molex Mini-Fit Jr. 555