Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 38720-6211

Connector Barrier Terminal Block 11 Position 9.5mm Solder Straight Through Hole 25A
$ 4.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38720-6211.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Molex

element14

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Molex 38720-6311 9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 11 Circuits
TE Connectivity / AMP1-1437652-1
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-1546686-3
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Molex 38720-6208 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 8 Circuits
TE ConnectivityNC6-P107-08
Connector Barrier Terminal Block 8 Position 9.53mm Solder Straight Through Hole 20A
TE Connectivity1-1437653-3
TERMINAL BLOCK, BARRIER, 8 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;

Descriptions

Descriptions of Molex 38720-6211 provided by its distributors.

Connector Barrier Terminal Block 11 Position 9.5mm Solder Straight Through Hole 25A
9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 11 Circuits
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, BARRIER, 11POS, 22-12AWG; TERMINAL BLOCK, BARRIER, 11POS, 22-12AWG; Connector Type:Barrier Terminal Block; Connector Mounting:PCB; Pitch Spacing:9.53mm; No. of Contacts:11; Wire Size (AWG):24-12; Contact Plating:Tin; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387206211
  • 387206211
  • 72511