Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 38-00-1423

KK 254 PC Board Connector, Top Entry, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 3 Circuits
$ 0.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38-00-1423.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

HQonline

Molex

Farnell

Newark

Inventory History

3 month trend:
+3.90%

CAD Models

Download Molex 38-00-1423 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 254 Right Angle Female, PCB Receptacle, Through Hole, 1 Rows, 3 Contacts, 2.54mm Pitch
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Mount Right Angle
Push-Pull,Receptacle 2.54mm 1 3pin 5.5A tin Black Through hole mounting
Conn Socket Strip SKT 3 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid® Tube
Elevated Socket,Push-Pull 2.54mm 1 3pin 5.7A tin Black Through hole mounting
KK® 254 PC Board Connector, Right Angle, End-to-End Stackable, 0.38µm Gold (Au), 3 Circuits

Descriptions

Descriptions of Molex 38-00-1423 provided by its distributors.

KK 254 PC Board Connector, Top Entry, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 3 Circuits
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle
Pin header Connector Design: Single Row / Straight Connector Termination: THT Contact material: Tin-Plated Phosphor Bronze Gender of contacts: Female Pitch: 2.54 mm Series: KK Poles: 3 Rated current: 2.5 A Rated voltage: 250 VAC
CONN, RCPT, 3POS, 1ROW, 2.54MM, TH; Pitch Spacing:2.54mm; No. of Contacts:3Contacts; Gender:Receptacle; Product Range:KK 254 4455 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0038001423
  • 03800-1423
  • 038001423
  • 38001423
  • A-4455-CZ03C(P909)