Molex 38-00-1336

Molex 38-00-1336 KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 6 Circuits
$ 0.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38-00-1336.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

Molex

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
+21.50%

CAD Models

Download Molex 38-00-1336 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Push-Pull,Receptacle 2.54mm 1 6pin 3A 2.54μm tin Black Through hole mounting 15.44mm(Length)
HARWIN 2.54mmpitch5pSingle row female Bus bar, right angle, Through hole mounting
Push-Pull Receptacle, 2.54mm Pitch, 6 Pin, 3A, 760nm, Gold, Black, TH, 15.24mm L x 8.5mm H
SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, SSW Series
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Mount, CES

Descriptions

Descriptions of Molex 38-00-1336 provided by its distributors.

Molex 38-00-1336 KK 254 PC Board Connector, Right-Angle, with Cat Ear Terminal, 6 Circuits
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator, Plug
CONN, R/A RCPT, 6POS, 1ROW, 2.54MM, TH; Pitch Spacing:2.54mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:KK 254 4455 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0038001336
  • 038001336
  • 38001336
  • A-4455-AZ06C(P909)