TE Connectivity 4-292161-4

Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-292161-4.

JRH Electronics

Datasheet5 pages2 years ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 4-292161-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292132-4
AMP CT SERIES, 2MM PITCH 4 WAY 1 ROW STRAIGHT PCB HEADER, SOLDER TERMINATION, 2A
TE Connectivity / AMP6-292161-4
CT P/HDR ASSY V 4P W/KINK BLAC, PCB Headers and Receptacles | TE Connectivity 6-292161-4
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
Pin Header, 4 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade™
2.00mm (0.079) Pitch SIL Vertical 3.5mm PC Tail Pin Header, 3.5mm mating pin height, tin

Descriptions

Descriptions of TE Connectivity 4-292161-4 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 4 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box
CT P/HDR ASSY V 4P W/KINK YELL, PCB Headers and Receptacles | TE Connectivity 4-292161-4
Pin header, 4 pole, pitch 2 mm, straight, yellow, 4-292161-4
Detent Lock,Header Solder pad 4pin 4A tin yellow Through hole mounting
CT P/HDR ASSY V 4P W/KINK YELL
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Yellow Insulator, Receptacle
CONNECTOR, HEADER, 4POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:4Contacts; Gender:Header; Product Range:AMP CT Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-292161-4 .