Molex 35312-0660

WTB CONN, HEADER, 6POS, 1ROW, 2.5MM; Available until stocks are exhausted Alternative available
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35312-0660.

HQonline

Datasheet3 pages10 years ago

Sager Electronics

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+4.53%

CAD Models

Download Molex 35312-0660 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Pin Header, 6 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
WTB CONN, HEADER, 5POS, 1ROW, 2.5MM; Available until stocks are exhausted Alternative available
Pin Header, 6 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
TE Connectivity2132415-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132230-6
Conn Shrouded Header HDR 6Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity4-292132-6
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box

Descriptions

Descriptions of Molex 35312-0660 provided by its distributors.

WTB CONN, HEADER, 6POS, 1ROW, 2.5MM; Available until stocks are exhausted Alternative available
Conn Shrouded Header (4 Sides) HDR 6 POS 2.5mm Solder ST Thru-Hole Bag
2.50mm Pitch Header, Vertical, Shrouded, with Positive Lock, 6 Circuits, PA Polyamide (Nylon) 6/6, Glass-filled, Natural
WTB CONN, HEADER, 6POS, 1ROW, 2.5MM; Connector Systems:Signal; Pitch Spacing:2.5mm; No. of Rows:1Rows; No. of Contacts:6Contacts; Contact Termination Type:Through Hole Straight; Product Range:35312 Series; Connector Shroud:Shrouded

Images

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0353120660
  • 35312-0660.
  • 353120660