Molex 35312-0560

WTB CONN, HEADER, 5POS, 1ROW, 2.5MM; Available until stocks are exhausted Alternative available
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35312-0560.

HQonline

Datasheet3 pages10 years ago

Molex

Master Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+0.28%

CAD Models

Download Molex 35312-0560 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 2 days ago)

Related Parts

TE Connectivity440052-5
Conn Shrouded Header (3 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Bag
CONN HEADER VERT 4POS 2.5MM / Connector Header Through Hole 4 position 0.098" (2.50mm)
TE Connectivity171825-5
5 Pos Male Pin Header, 2.5mm Pitch, 3.5A, 250V, Straight, Through Hole
TE Connectivity440053-5
Conn Shrouded Header HDR 5 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
WTB CONN, HEADER, 6POS, 1ROW, 2.5MM; Available until stocks are exhausted Alternative available
Pin Header, 5 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT

Descriptions

Descriptions of Molex 35312-0560 provided by its distributors.

WTB CONN, HEADER, 5POS, 1ROW, 2.5MM; Available until stocks are exhausted Alternative available
Conn Shrouded Header (4 Sides) HDR 5 POS 2.5mm Solder ST Thru-Hole Bag
2.50mm Pitch Header, Vertical, Shrouded, with Positive Lock, 5 Circuits, PA Polyamide (Nylon) 6/6, Glass-filled, Natural
CONN, PCB HDR, 5POS, 1ROW, 2.5MM, THT; Pitch Spacing: 2.5mm; No. of Contacts: 5Contacts; Gender: Header; Product Range: 35312 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Conta

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0353120560
  • 353120560