TE Connectivity 440053-5

Conn Shrouded Header HDR 5 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 440053-5.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-0.04%

CAD Models

Download TE Connectivity 440053-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity440052-5
Conn Shrouded Header (3 Sides) HDR 5 POS 2.5mm Solder ST Top Entry Thru-Hole Bag
Molex 89401-0510 2.00mm Pitch Wire-to-Board Header, Right-Angle, 5 Circuits
TE Connectivity171825-5
5 Pos Male Pin Header, 2.5mm Pitch, 3.5A, 250V, Straight, Through Hole
WTB CONN, HEADER, 5POS, 1ROW, 2.5MM; Available until stocks are exhausted Alternative available
CONN HEADER VERT 4POS 2.5MM / Connector Header Through Hole 4 position 0.098" (2.50mm)
2.54mm (0.1") Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, tin, 5 contacts"

Descriptions

Descriptions of TE Connectivity 440053-5 provided by its distributors.

Conn Shrouded Header HDR 5 POS 2.5mm Solder RA Side Entry Thru-Hole Bag
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, HEADER, 5POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:5Contacts; Gender:Header; Product Range:HPI Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts
2.5MM,HDR,5POS,R/A PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Positions: 5 Number of Rows: 1 PCB Mount Header Right Angle Wire-to-Board 5 | Amp Hpi 2.5 Mm Header | Part Number: 440053-5 | Internal Number: 440053-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 440053-5 .