Molex 34826-0240

Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder RA Thru-Hole Mini 50 Automotive Tray
$ 1.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34826-0240.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

element14 APAC

Newark

JRH Electronics

TME

Inventory History

3 month trend:
-6.81%

CAD Models

Download Molex 34826-0240 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2015-06-11
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Pin Header, 24 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 24 Contacts, 2 Rows, 3mm, Tin, 8.5A, Straight, Shrouded, Brass Alloy, THT, Polyamide
TE Connectivity5499922-5
CONN HEADER VERT 24POS 2.54MM / Connector Header Through Hole 24 position 0.100" (2.54mm)
TE Connectivity1-5103308-3
Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
TE Connectivity280521-1
Conn Wire to Board HDR 24 POS 2.54mm Solder ST Thru-Hole Box/Carton
Pin Header, 24 Contacts, 2 Rows, 2mm, Tin, 3A, Right Angle, Shrouded, Brass, Signal, THT RA
Pin Header, 30 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Socket Strip RCP 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole, TMM Series
Stacking Board Connector, TW Series, 4 Contacts, Header, 2 mm, Through Hole, 2 Rows
Pin Header, Board-to-Board, 2 mm, 2 Rows, 22 Contacts, Through Hole, TMM Series

Descriptions

Descriptions of Molex 34826-0240 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 24 POS 2mm Solder RA Thru-Hole Mini 50 Automotive Tray
MINI50 SERIES, 24 WAY THROUGH HOLE PLUG PCB HEADER, WITH SOLDER TERMINATION
Molex Header, Auto Connector, Mini50 Series, 24 Pos, 2 Row, 4A, TH
Mini50 Unsealed Right-Angle Header, UL 94 HB, Dual Row, 24 Circuit, Polarization Option A, 2.80mm Pin Length, Black, Tray
Automotive Conn, Right Angle Plug, 24Pos; |Molex 34826-0240
BEAU Automotive Connectors MINI50 RAHDR 24CKT BLK POL
AUTOMOTIVE CONN, R/A HDR, 24P/4A/500VDC;
AUTOMOTIVE CONN, R/A HDR, 24P/4A/500VDC; Product Range:Mini50 34826 Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:24Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:Nylon (P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0348260240
  • 34826-0240.
  • 348260240