Molex 34825-0160

Mini50 Unsealed Vertical Header, UL 94 HB, Dual Row, 16 Circuit, Polarization Option A, Black, Tray
$ 1.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34825-0160.

IHS

Datasheet5 pages6 years ago

Molex

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-1.64%

CAD Models

Download Molex 34825-0160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-01-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 16 POS 2.54mm Solder ST Top Entry Thru-HoleC-Grid III Tray
Conn Shrouded Header 16 POS 4.2mm Solder ST Through Hole
Pin Header, 16 Contacts, 2 Rows, 2mm, Tin, 3A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity5499922-3
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)
TE Connectivity5499160-3
Conn Ejector Header HDR 16 POS 2.54mm Solder ST Top Entry Thru-Hole Package
TE Connectivity5499923-3
CONN HEADER VERT 16POS 2.54MM / Connector Header Through Hole 16 position 0.100" (2.54mm)

Descriptions

Descriptions of Molex 34825-0160 provided by its distributors.

Mini50 Unsealed Vertical Header, UL 94 HB, Dual Row, 16 Circuit, Polarization Option A, Black, Tray
MINI50 SERIES, 16 WAY THROUGH HOLE PLUG PCB HEADER, WITH SOLDER TERMINATION
Molex Pin Header Auto Conn Male Mini50 Series 16-Ch 2-Row 4A TH
Conn Wire to Board HDR 16 POS 2mm Solder ST Top Entry Thru-Hole Automotive Tray
Combination Line Connector, 16 Contact(s), Male, Solder Terminal
Automotive Connectors MINI50 HDR 16P POL A BLK
Plugin,P=2.0mm Automobile Connectors ROHS
MINI50 - VHDR 16CKT BLK POL A TRAY
AUTOMOTIVE CONN, STRAIGHT PLUG, 16POS;
AUTO CONN, STRGT HDR, 16P/4A/500VDC; Product Range: Mini50 34825 Series; Automotive Connector Shell Style: Straight Plug; No. of Contacts: 16Contacts; Automotive Contact Type: PCB Pin; Connector Body Material: Nylon (Polyamid

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0348250160
  • 348250160