Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 34791-0041

Mini50 Unsealed Receptacle, Single Row, Non-Bridged, 4 Circuits, Polarization Option B, Gray
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34791-0041.

IHS

Datasheet10 pages8 years ago

Molex

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
+25.99%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-10-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity2-173977-4
TE Connectivity IDC Connector, AMP CT Series, Receptacle, 4-Pos, 2.0mm Pitch, Wire Mount
Conn Housing RCP 4 POS 2mmCrimp STCable Mount Natural Sherlock™ Bag
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2 mm, 51065 Series, Polyester, Micro-Latch
2.00mm Pitch Mi II System Wire-to-Board Crimp Housing, Single Row, 4 Circuits, Natural
TE Connectivity2-173977-3
Conn IDC Connector RCP 3 POS 2mm IDT ST Cable Mount Bag/Box
TE Connectivity281783-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of Molex 34791-0041 provided by its distributors.

Mini50 Unsealed Receptacle, Single Row, Non-Bridged, 4 Circuits, Polarization Option B, Gray
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Latch Holder,Receptacle 1 4pin Female Socket Crimping grey wire mounting,free hanging,Through hole mounting 7.64mm(height)
AUTOMOTIVE HOUSING, RCPT, 4POS, 4A; Product Range:Mini50 34791 Series; Gender:Receptacle; No. of Positions:4Ways; For Use With:Molex CTX50 560023 Series Contacts; Connector Body Material:PBT (Polybutylene Terephthalate)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0347910041
  • 34791-0041.
  • 347910041