Molex 34791-0040

Molex Pin Automotive connector female seat, Mini50series, 4road, 3A, Wire installation
$ 0.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34791-0040.

Sager Electronics

Datasheet1 page5 years ago

Upverter

IHS

Molex

element14 APAC

Inventory History

3 month trend:
-17.48%

CAD Models

Download Molex 34791-0040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-10-25
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity173977-4
Conn IDC Connector RCP 4 POS 2mm IDT ST Cable Mount Automotive Bag
Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount DuraClik™ Automotive Bag
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2 mm, 51005 Series, Polyester, Natural
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2 mm, 51382 Series, Nylon, MicroClasp, White
TE Connectivity173977-5
MT REC HOUSING ASSY CAMP CT CONNECTOR 2mm PITCH | CONN RCPT 5POS IDC 26-28AWG TIN
TE Connectivity281838-4
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle

Descriptions

Descriptions of Molex 34791-0040 provided by its distributors.

Molex Pin Automotive connector female seat, Mini50series, 4road, 3A, Wire installation
Mini50 Unsealed Receptacle, Single Row, Non-Bridged, 4 Circuits, Polarization Option A, Black
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
AUTOMOTIVE HOUSING, RCPT, 4P, 4A, 500VDC; Product Range: Mini50 34791 Series; Gender: Receptacle; No. of Positions: 4Ways; For Use With: Molex CTX50 560023 Series Contacts; Connector Body Material: PBT (Polybutylene Terephtha
Lockable = Yes / Pitch mm = 2 / Polarised = Yes / Gender = Receptacle / Housing Material = Polybutylene Terephthalate (PBT) / Poles = 4 / Housing Colour = Black / Series = Mini50 / Rows = 1 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Keying Option = A / Packaging = Bulk

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0347910040
  • 347910040