Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 502351-0400

Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount DuraClik™ Automotive Bag
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502351-0400.

Master Electronics

Datasheet1 page7 years ago

Sager Electronics

JRH Electronics

Molex

Newark

Inventory History

3 month trend:
+18.24%

CAD Models

Download Molex 502351-0400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Descriptions

Descriptions of Molex 502351-0400 provided by its distributors.

Conn Housing RCP 4 POS 2mm Crimp ST Cable Mount DuraClik™ Automotive Bag
DuraClik Wire-to-Board Receptacle Housing, Single Row, 4 Circuits, Natural
Connector Housing, Receptacle, 4 Contacts, 1 Row, 2 mm, 502351 Series, Polyester Alloy, DuraClik
Signal and Industrial Connectors; MOLEX; 502351-0400; Straight; JP; 1; Crimp
DURACLIK SERIES 2MM PITCH 4 WAY 1 ROW FEMALE STRAIGHT PCB CONN HOUSING 502351
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle
Molex Connector housing, 4road, 2mmPitch, 1line
2mm 1x4P 4 1 P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex 5023510400 Duraclik Socket 4 Pins 2mm Single Row Natural
DuraClik Housing, Receptacle, 4 Poles, 1 Rows, 2mm Pitch
CONN HOUSING, RCPT, 4POS, 2MM, NATURAL;
Headers & Wire Housings Duraclik Rec Hgs 4P Sr Crimp
Cross Referenced to MOLEX - Part MOL502351-0400
CONNECTOR, RCPT, 4POS, 1ROW, 2MM;
Headers & Wire Housings 2.00MM REC HSG 1X04P
BUCHSENGEHAEUSE 1X4P MOLEX 502351-0400
2.0MM RECEPTACLE HOUSING 04CKT
CONN HOUSING, RCPT, 4POS, 2MM, NATURAL; Pitch Spacing:2mm; No. of Contacts:4Contacts; Gender:Receptacle; Product Range:DuraClik 502351 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502351-0400.
  • 5023510400