Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 34675-0004

Conn Housing M 2 POS 5mm Crimp ST Cable Mount Gray MX 150™ Bag Automotive
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 34675-0004.

Molex

Datasheet1 page13 years ago
Technical Drawing1 page14 years ago

Arrow Electronics

Master Electronics

Inventory History

3 month trend:
-22.59%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Amphenol Sine SystemsAWP-2S
Wedgelock for ATP06-2S Series 2 Position Plug Automotive Connectors Thermoplastic Orange
Combination Line Connector, 2 Contact(S), Male, Crimp Terminal, Receptacle
MX150 Cable Unsealed Male Connector with GM Style Clip, Single Row, 2 Circuits, Keying Option A, Black
TE Connectivity184004-1
Automotive Housing, Plug, 2Pos, 125V; |Te Connectivity Amp 184004-1
Amphenol Sine SystemsAT06-2S-BLK
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Conn Housing M 2 POS Crimp ST Cable Mount Gray
Combination Line Connector, 2 Contact(S), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 34675-0004 provided by its distributors.

Conn Housing M 2 POS 5mm Crimp ST Cable Mount Gray MX 150™ Bag Automotive
Automotive Connectors ASSY 1X2 MALE INLINE NLINE W/ CS KEYB GRY
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal
MX150 Cable-Sealed Male Connector Assembly with TPA, Single Row, 2 Circuits, Keying Option B, with Clipslot, Gray
1x2P 2 1 Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS
Automotive Connectors MX150 PLG 01X02P W/TPA
Locking Ramp,Plug 1 2pin Sliding lock Male Blade Crimping grey Bracket mounting 20.5mm*13.6mm*18.5mm
Housing Rectangular Connectors Housings RoHS
AUTOMOTIVE HOUSING, PLUG, 2POS, 22A, 14V; Product Range: MX150 34675 Series; Gender: Plug; No. of Positions: 2Ways; For Use With: Molex MX150 34080 Series Pin Contacts; Connector Body Material: Nylon 6 (Polyamide 6), Glass Fi

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0346750004
  • 346750004