Descriptions of Molex 33482-8601 provided by its distributors.
3.5mm 2x8P 8 2 Without a buckle P=3.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing PL 16 POS 3.5mm Crimp ST Cable Mount Black Bag
Connector Housing, Plug, 16 Contacts, 2 Rows, 3.5 mm, 33482 Series, Nylon, SPS, MX150, Black, Sealed
Automotive Housing, Plug, 16Pos, 22A; |Molex 33482-8601
MX150 Mat-Sealed Male Connector Assembly, Dual Row, 16 Circuits, Keying Option A, without Connector Position Assurance, Black
Combination Line Connector, 16 Contact(s), Male, Crimp Terminal, Plug
BEAU Automotive Conn MX150 ASSY 1.5 BLD 2X8 BLK A/16
AUTOMOTIVE HOUSING, PLUG, 16POS, 250V;
Cross Referenced to MOLEX - Part MOL33482-8601
Automotive Connectors MX150 HSG 02X08P POL A
Locking Ramp,Plug 2 16pin Sliding lock Male Blade Crimping Black wire mounting,free hanging,Through hole mounting
Crimping Terminal Rubber Shell
AUTOMOTIVE HOUSING, PLUG, 16POS, 22A; Product Range:MX150 33482 Series; Gender:Plug; No. of Positions:16Ways; For Use With:Molex MX150 33000, 33011 Series Pin Contacts; Connector Body Material:Nylon (Polyamide), Glass Fi