Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 33481-0601

MX150 Mat-Sealed Male Connector Assembly, Single Row, 6 Circuits, Keying Option A, Black

$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33481-0601.

IHS

Datasheet12 pages6 years ago

Sager Electronics

JRH Electronics

Molex

Master Electronics

Inventory History

3 month trend:
-50.29%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-05-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Conn Eurostyle Block F 6 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™
TE Connectivity1-174930-1
MULTILOCK 070 SERIES 3.5MM PITCH 6 WAY 1 ROW FEMALE STRAIGHT CRIMP CONN HOUSING
TE Connectivity174923-5
Conn Housing PL 6 POS 3.5mm Crimp ST Cable Mount Blue Bag Automotive
TE Connectivity1986717-6
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Molex 33481-0601 provided by its distributors.

MX150 Mat-Sealed Male Connector Assembly, Single Row, 6 Circuits, Keying Option A, Black
Conn Housing RCP 6 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag Automotive
AUTOMOTIVE HOUSING, PLUG, 6P, 22A, 250V; Product Range: MX150 33481 Series; Gender: Plug; No. of Positions: 6Ways; For Use With: Molex MX150 33000 Series Pin Contacts; Connector Body Material: Nylon (Polyamide), Glass Filled
The Molex 33481-0601 is an MX150 1.5 mm sealed male connector housing (plug) designed for reliable wire-to-wire connections in automotive and harsh environments. It features a 6-circuit (6-pin), single-row configuration with keying option A, ensuring proper mating and preventing misconnection. Constructed from durable thermoplastic, it provides environmental sealing when used with MX150 terminals and seals, protecting against moisture, dirt, and vibration. With a 3.5 mm pitch, ~22A rating, and -40C to +150C operating range, it supports both power and signal circuits in demanding applications.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334810601
  • 334810601