Molex 33472-2002

Molex Automotive Connector Housing, Receptacle, 20 Pos, 2 Rows, Wire Mount
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33472-2002.

IHS

Datasheet42 pages6 years ago

Sager Electronics

Molex

JRH Electronics

TME

Inventory History

3 month trend:
+1.89%

Supply Chain

Country of OriginUS
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-174960-1
Conn Multilock Connector RCP 20 POS 3.5mm Solder ST Thru-Hole Automotive Tray
TE Connectivity1-174952-1
Automotive Conn Housing, Plug, 20Pos; |Te Connectivity Amp 1-174952-1
TE Connectivity174936-1
Conn Housing RCP 20 POS 3.5mm Crimp ST Cable Mount White Tray Automotive
Conn Housing F 16 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag
Combination Line Connector, 16 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 33472-2002 provided by its distributors.

Molex Automotive Connector Housing, Receptacle, 20 Pos, 2 Rows, Wire Mount
AUTOMOTIVE CONNECTOR HOUSINGS; Available until stocks are exhausted
Combination Line Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing F 20 POS 3.5mm Crimp ST Cable Mount MX 150™ Automotive Bag
MX150 Mat-Sealed Female Connector Assembly, Dual Row, 20 Circuits, Keying Option B, without Connector Position Assurance, Light Gray
AUTOMOTIVE HOUSING, RCPT, 20POS, 22A; Product Range:MX150 33472 Series; Gender:Receptacle; No. of Positions:20Ways; For Use With:Molex MX150 33012, 33001 Series Socket Contacts; Connector Body Material:Nylon (Polyamide),
Lockable = Yes / Pitch mm = 3.5 / Polarised = Yes / Gender = Receptacle / Housing Material = Polystyrene (PS) / Poles = 20 / Housing Colour = Grey / Series = MX150 / Rows = 2 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -40 / Keying Option = B / Packaging = Bulk

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334722002
  • 334722002