Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 33471-0401

MX150 Mat-Sealed Female Connector Assembly, Single Row, 4 Circuits, Keying Option A, Black
$ 2.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33471-0401.

IHS

Datasheet24 pages6 years ago

Sager Electronics

HQonline

JRH Electronics

Molex

Inventory History

3 month trend:
+0.25%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-03-10
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity174929-1
Rectangular Connector Housings; 174929-1; TE CONNECTIVITY; 1; 4; White; Straight
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal
Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP174929-2
Combination Line Connector, 4 Contact(s), Male, Crimp Terminal
Conn Eurostyle Block F 4 POS 3.5mm Screw ST Cable Mount 8A/Contact Eurostyle™
TE Connectivity368501-1
CONN PLUG HSG 4POS 3.50MM / 4 Rectangular Connectors - Housings Plug Natural 0.138" (3.50mm)

Descriptions

Descriptions of Molex 33471-0401 provided by its distributors.

MX150 Mat-Sealed Female Connector Assembly, Single Row, 4 Circuits, Keying Option A, Black
Conn Housing RCP 4 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Cell Automotive
Combination Line Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Latch Holder,Receptacle 1 4pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 19.8mm(height)
AUTOMOTIVE CONN HOUSING, RCPT, 4WAYS; Product Range: MX150 33471 Series; Gender: Receptacle; No. of Positions: 4Ways; For Use With: Molex MX150 33012 Series Socket Contacts; Connector Body Material: Nylon (Polyamide), Glass F
The Molex 33471-0401 is an MX150 1.5 mm sealed female connector housing designed for reliable wire-to-wire connections in automotive and harsh environments. It features a 4-circuit (4-pin), single-row design with keying option A, ensuring proper mating and preventing misconnection. Constructed from durable thermoplastic, it provides environmental sealing (when used with terminals and seals) to protect against moisture, dirt, and vibration. With a 3.5 mm pitch and operating range of -40C to +125C, it is ideal for automotive, marine, and industrial applications.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -334710401
  • 0334710401
  • 33471-0401 .
  • 334710401