Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 31100-0040

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole H-DAC 64 Tray
$ 2.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 31100-0040.

IHS

Datasheet8 pages9 years ago

Sager Electronics

HQonline

Master Electronics

Farnell

Inventory History

3 month trend:
+15.83%

CAD Models

Download Molex 31100-0040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

PCB Receptacle, 4 Contacts, 1 Row, 2.54mm, Tin, 2.5A, THT, Right Angle, Brass, Board-to-Board
Molex 2.54mmpitch4pSingle row female Bus bar, KK 254series, right angle, Through hole mounting
Molex 22-02-2045 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 4 Circuits, with Hooks
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Mount Right Angle
TE Connectivity / AMP1746909-1
1 Automotive Connectors,Connectors Through hole mounting 14mm*13.1064mm*22mm
SSQ - Samtec 2.54mm Square Tail Single Row Socket Strip, 8.5mm Profile - Fast Stock

Descriptions

Descriptions of Molex 31100-0040 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole H-DAC 64 Tray
H-DAC 64 2.54mm 4 Way Right-Angle Header Assembly, Polarization A
AUTOMOTIVE CONN, R/A HDR, 4P, 7A, 500VDC; Product Range:H-DAC 64 31100 Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:4Contacts; Automotive Contact Type:PCB Pin; Connector Body Material:SPS (S

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0311000040
  • 311000040