Molex 26-60-7060

KK 396 Solid Right-Angle Header, Friction Lock, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Tin (Sn) Plating
$ 0.652
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-60-7060.

Molex

Datasheet2 pages6 years ago
Technical Drawing0 pages0 years ago

IHS

RS (Formerly Allied Electronics)

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.652
$ 1.97
$ 1.97
Stock
902
189
189
Authorized Distributors
3
2
2
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
-
-
-
Contact Material
-
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity640389-6
Pin Header, Right Angle, Wire-to-Board, 3.96 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
TE Connectivity644752-6
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
TE Connectivity640383-6
Conn Unshrouded Header HDR 6 POS 3.96mm Solder ST Top Entry Thru-Hole Package
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
6-Pin 3.96mm Header, Friction Lock, 7A, Tin Plated, TH, 23.62mm L × 10.01mm H
Header 6-Pin 3.96mm Breakaway Friction Lock 5A 1.52μm Tin Black TH 23.72mm L × 20.44mm H

Descriptions

Descriptions of Molex 26-60-7060 provided by its distributors.

KK 396 Solid Right-Angle Header, Friction Lock, with Snap-in Plastic Peg PCB Lock, 6 Circuits, Tin (Sn) Plating
Header, 6-Pos, 3.96mm Pitch, Friction Lock, 7A, 1.52μm Plating, Tin Plated, TH, 23.62mm L × 18.25mm H
Headers & Wire Housings KK 156 Hdr FrLk RtAn Peg 06 Ckt Tin
Conn Wire to Board HDR 6 POS 3.96mm Solder RA Thru-Hole Bag

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026607060
  • 26607060
  • 42892-0006