Molex 22-28-8180

Pin Header, 18 Contacts, 1 Row, 2.54 mm, Tin, Brass, PCB Header, Right Angle, KK 254 42377 Series
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-28-8180.

IHS

Datasheet18 pages9 years ago

Molex

DigiKey

Inventory History

3 month trend:
-71.27%

CAD Models

Download Molex 22-28-8180 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.693
$ 0.239
Stock
3,347
49,321
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
18
18
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Tin
Tin
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Pin Header, 14 Contacts, 1 Row, 2.54mm, Tin, 4A, Right Angle, Unshrouded, Brass, THT RA
15-Pin 2.54mm 1 Breakaway Header Push-Pull 4A 2.54μm Tin Black TH 38.1mm(L) × 10.27mm(H)
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 18 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 18 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 22-28-8180 provided by its distributors.

Pin Header, 18 Contacts, 1 Row, 2.54 mm, Tin, Brass, PCB Header, Right Angle, KK 254 42377 Series
18-Pin Header, Push-Pull Breakaway, 2.54mm Pitch, 4A, Tin Plated, Black, TH, 45.72mm L × 2.4892mm W
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 18 Circuits, Tin (Sn) Plating, Mating Pin Length 6.20mm, Bag
Headers & Wire Housings KK 100 Hdr Assy RA Bkwy 18 Ckt Tin
Board Connector, 18 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
.100 K.K. Connectors 2.54MM BREAKAWAY RA, 18 CKT Tin
Cross Referenced to MOLEX - Part MOL22-28-8180
CONN HEADER 18POS .100 R/A TIN

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022288180
  • 022288180
  • 22-288-180
  • 22288180
  • 42377-0018