Molex 22-28-8150

15-Pin 2.54mm 1 Breakaway Header Push-Pull 4A 2.54μm Tin Black TH 38.1mm(L) × 10.27mm(H)
$ 0.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-28-8150.

IHS

Datasheet18 pages7 years ago

Molex

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-28.17%

CAD Models

Download Molex 22-28-8150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.633
$ 0.843
$ 0.843
Stock
43,902
42,365
42,365
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
15
15
15
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Tin
Tin
Housing Material
Nylon
-
-
Contact Material
Brass
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Header, Breakaway, Push-Pull, 13-Pin, 2.54mm Pitch, 4A, Tin Plated, Black, TH
KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 15 Circuits, Tin (Sn) Plating
KK 254 Solid Header, Right-Angle, with Friction Lock, 11 Circuits, Matte Tin (Sn) Plating, Bag
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 15 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 22-28-8150 provided by its distributors.

15-Pin 2.54mm 1 Breakaway Header Push-Pull 4A 2.54μm Tin Black TH 38.1mm(L) × 10.27mm(H)
Conn Unshrouded Header HDR 15 POS 2.54mm Solder RA Thru-Hole Bag
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 15 Circuits, Tin (Sn) Plating, Mating Pin Length 6.20mm, Bag
Headers & Wire Housings KK 100 Hdr Assy RA Bkwy 15 Ckt Tin
Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking
CONN HEADER 15POS .100 R/A TIN
.100 K.K. Connectors RA SMT B/A HDR 15P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022288150
  • 022288150
  • 22288150
  • 42377-0015