Molex 22-28-8144

Breakaway Header, Push-Pull, 14-Pin Male Pin, Black, TH, 35.56mm L × 10.6mm H
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-28-8144.

IHS

Datasheet2 pages6 years ago
Datasheet18 pages9 years ago

_legacy Avnet

Molex

Master Electronics

Electro Sonic

CAD Models

Download Molex 22-28-8144 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.625
Stock
106
148,223
Authorized Distributors
2
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
14
14
Number of Rows
1
1
Mount
Through Hole
-
Termination
Through Hole
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
Nylon
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

KK 254 Breakaway Header Vertical 14 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
KK 42377 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
Header, 14-Pin, 2.54mm Pitch, Push-Pull, 4A, Gold, White, TH, 510nm, 35.31mm L × 2.34mm H
Amphenol Communications Solutions68015-214HLF
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Bulk
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole Bag
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Bulk/Loose

Descriptions

Descriptions of Molex 22-28-8144 provided by its distributors.

Breakaway Header, Push-Pull, 14-Pin Male Pin, Black, TH, 35.56mm L × 10.6mm H
Conn Unshrouded Header HDR 14 POS 2.54mm Solder RA Thru-Hole KK® Bag
Headers & Wire Housings KK 100 Hdr Assy RA Bkwy 14 Ckt 30 SGold
KK 254 Breakaway Header, Right-Angle Surface Mount Compatible, 14 Circuits, 0.76µm Gold (Au) Plating, Mating Pin Length 6.20mm, Bag
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022-28-8144
  • 0022288144
  • 022288144
  • 2228-8144
  • 22288144
  • 42377-0294