Descriptions of Molex 22-28-4161 provided by its distributors.
KK 254 Breakaway Header, Vertical, 16 Circuits, Tin (Sn) Plating, Mating Pin Length 8.13mm, Bag
Pin Header, 16 Contacts, 1 Row, 2.54mm, Tin, 4A, Straight, Unshrouded, Brass, THT
Conn Unshrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole KK Bag
Connector, Header, 16Pos, 1Row, 2.54Mm; |Molex 22-28-4161
Headers & Wire Housings KK 100 Hdr Assy Bkwy 16 Ckt Tin
Eurostyle Pluggable PCB Headers 16CKT VERT HDR
Board Connector, 16 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
16pin 2.54mm 1 Breakaway,Header,Push-Pull 4A 2.54μm tin Black Through hole mounting 40.64mm(Length)*2.49mm(height)
CONN, PIN HDR, 16POS, 1ROW, 2.54MM, THT; Pitch Spacing: 2.54mm; No. of Contacts: 16Contacts; Gender: Header; Product Range: KK 254 42375 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P