Molex 22-16-2120

Connector Socket Strip Receptacle 12 Position 2.54mm Solder Right Angle Through Hole Tray
$ 1.864
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-16-2120.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

Molex

Master Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+966%

CAD Models

Download Molex 22-16-2120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Connector Socket Strip Receptacle 12 Position 2.54mm Solder Straight Through Hole Tray
Connector Socket Strip Receptacle 12 Position 2.54mm Solder Right Angle Through Hole Tray
Push-Pull Receptacle, TH, 2.54mm Pitch, 12-Pin, 2.5A, 380nm, Gold, White, 30.38mm L × 7.7mm H
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 12 contacts
Amphenol Communications Solutions89882-310LF
Conn Socket Strip RCP 10 POS 2.54mm Solder RA Thru-Hole Tube
2.54mm (0.1") Pitch SIL Vertical PC Tail Socket Assembly, selective gold + tin, 9 contacts

Descriptions

Descriptions of Molex 22-16-2120 provided by its distributors.

Connector Socket Strip Receptacle 12 Position 2.54mm Solder Right Angle Through Hole Tray
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au) Plating, 12 Circuits
Pin and Socket Header PCB - Right-Angle 12P
Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
CONN, R/A RCPT, 12POS, 1ROW, 2.54MM, TH;
KK 100 PCB Assy RtAn 12 Ckt Gold
CONN RCPT 12P 0.1 GOLD EDGE MNT
Push-Pull£¬Receptacle 2.54mm 1 12pin 2.5A 380nm gold white board mount£¬edge mount£¬Through hole mounting 30.38mm(Length)*7.9mm(height)
CONNECTOR, PCB, 12WAY; Series:4455; Pitch Spacing:2.54mm; No. of Rows:1; No. of Contacts:12; Gender:Receptacle; Contact Termination:Through Hole Right Angle; Contact Plating:Gold; Contact Material:Brass

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022162120
  • 022-16-2120
  • 022162120
  • 22162120
  • A-4455-AZ12A(208)