Molex 22-15-2086

PCB Receptacle, 8 Contacts, 1 Row, 2.54mm, Tin, 2.5A, THT, Right Angle, Brass, Board-to-Board
$ 0.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-15-2086.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

Molex

HQonline

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-55.01%

CAD Models

Download Molex 22-15-2086 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Related Parts

Connector Socket Strip Receptacle 8 Position 2.54mm Solder Straight Through Hole Tray
PCB Receptacle, 8 Contacts, 1 Row, 2.54mm, Tin, 2.5A, Female Receptacle, THT, Straight, Brass
Molex 22-02-2085 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 8 Circuits, with Hooks
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount Right Angle
TE Connectivity5164711-8
Conn Miniature Interconnection System RCP 8 POS 2.5mm Solder RA Thru-Hole
TE Connectivity163681-6
Board Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.098 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Molex 22-15-2086 provided by its distributors.

PCB Receptacle, 8 Contacts, 1 Row, 2.54mm, Tin, 2.5A, THT, Right Angle, Brass, Board-to-Board
KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 8 Circuits
Conn Socket Strip RCP 8 POS 2.54mm Solder RA Thru-Hole KK® Frame
Connector, Rcpt, 8Pos, 1Row, 2.54Mm; |Molex 22-15-2086
Socket Header PCB - Right-Angle 8P
Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
Headers & Wire Housings 8 POS RT ANGLE PCB
CONN, R/A RCPT, 8POS, 1ROW, 2.54MM, TH;
KK 100 PCB Assy RtAn 08 Ckt Tin
Push-Pull,Receptacle 2.54mm 1 8pin 2.5A 2.54μm tin white board mount,edge mount,Through hole mounting 4.699mm(width)*7.9mm(height)
CONN RCPT 8POS 0.1 TIN EDGE MNT
CONN, R/A RCPT, 8POS, 1ROW, 2.54MM, TH; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:KK 254 4455 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022152086
  • 022-15-2086
  • 022152086
  • 22-15-2086.
  • 22152086
  • A-4455-AZ08A(P909)