Molex 22-14-2084

Connector Socket Strip Receptacle 8 Position 2.54mm Solder Straight Through Hole Tray
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-14-2084.

IHS

Datasheet15 pages6 years ago
Datasheet15 pages16 years ago

Molex

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.51%

CAD Models

Download Molex 22-14-2084 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2018-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

PCB Receptacle, 8 Contacts, 1 Row, 2.54mm, Tin, 2.5A, Female Receptacle, THT, Straight, Brass
Molex 22-02-2085 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 8 Circuits, with Hooks
PCB Receptacle, 8 Contacts, 1 Row, 2.54mm, Tin, 2.5A, THT, Right Angle, Brass, Board-to-Board
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, SSW Series
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 8 Contacts, Through Hole Mount, SSW Series

Descriptions

Descriptions of Molex 22-14-2084 provided by its distributors.

Connector Socket Strip Receptacle 8 Position 2.54mm Solder Straight Through Hole Tray
Header Connector, pcb Mount, plug,8 Contac; |Molex 22-14-2084
KK 254 PC Board Connector, Bottom Entry, End-to-End Stackable, 2.54µm Tin (Sn) Plating, 8 Circuits
Pin and Socket Header PCB - Bottom Entry 8P
PCB Receptacle, 8 Contacts, 1 Row, 2.54mm, Tin, 2.5A, THT, Straight, Brass, Board-to-Board, Solder
Headers & Wire Housings KK 100 PCB Assy Btm 08 Ckt Tin
Cross Referenced to MOLEX - Part MOL22-14-2084
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle
Bottom Entry,Push-Pull,Receptacle 2.54mm 1 8pin 2.5A 2.54μm tin white Through hole mounting 20.22mm*7.747mm*7.7mm
CONN, RCPT, 8POS, 1ROW, 2.54MM, TH; Pitch Spacing: 2.54mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: KK 254 4455 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022142084
  • 022-14-2084
  • 022142084
  • 22-14-2084.
  • 22142084
  • A-4455-BH08D(P909)