Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-12-1102

Board Connector, 10 Contact(S), 1 Row(S), Male, Right Angle, 0.098 Inch Pitch, Solder Terminal,

$ 3.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-12-1102.

Sager Electronics

Datasheet2 pages7 years ago

Master Electronics

DigiKey

Factory Futures

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.567
$ 0.57
Stock
417
72,925
Authorized Distributors
4
6
Gender
Male
Male
Pitch
2.4892 mm
2.4892 mm
Number of Contacts
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Tin
Housing Material
-
Nylon
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1990-04-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

HIROSE ELECTRICDF1BZ-10P-2.5DSA
CONN HEADER VERT 10POS 2.5MM / Connector Header Through Hole 10 position 0.098" (2.50mm)
Conn Wire to Board HDR 8 POS 2.5mm Solder RA Thru-Hole Bulk
Mini-Latch / KK Wire-to-Board Header, Right-Angle, with Friction Ramp, 10 Circuits, Tin (Sn) Plating, Natural
Conn Shrouded Header (4 Sides) HDR 10 POS 2.5mm Solder RA Side Entry Thru-Hole SPOX Bag
HIROSE ELECTRICDF1BZ-8P-2.5DS
Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole Pack
TE Connectivity103906-9
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube

Descriptions

Descriptions of Molex 22-12-1102 provided by its distributors.

Board Connector, 10 Contact(S), 1 Row(S), Male, Right Angle, 0.098 Inch Pitch, Solder Terminal,
Molex 22-12-1102 Headers & Wire Housings, Kk2.5mm, Ra Fl W.Ass. W.Ass.Gold 504610Ag
Conn Wire to Board HDR 10 POS 2.5mm Solder RA Side Entry Thru-Hole Bulk
10pin 2.5mm 1 Friction Lock,Header 3A 350nm gold Through hole mounting 24.5mm(Length)*13.3mm(height)
PIN HEADER, R/A, 10POS, 1ROW, 2.5MM, TH;
Pin Header PCB - Right-Angle 10P
Cross Referenced to MOLEX - Part MOL22-12-1102
KK25MM RA FL WASSGOLD 504610AG

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022121102
  • 22121102