Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-11-2172

Molex KK254 Series Wire-to-Board Connector, 2.54mm Pitch, 17-Pin Header, Right Angle, TH
$ 2.263
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-11-2172.

IHS

Datasheet17 pages7 years ago
Datasheet15 pages14 years ago

_legacy Avnet

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-86.44%

CAD Models

Download Molex 22-11-2172 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.263
$ 0.766
Stock
8,935
142,625
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
17
17
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 254 Solid Header Vertical with Friction Lock 17 Circuits Tin Plating
Pin Header, 17 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Unshrouded, Brass, THT
Header Connector, pcb Mount, recept, 17 Contacts, pin, 0.1 Pitch, pc Tail Terminal
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould)
20pin 2.54mm 1 Cuttable,Header,Push-Pull 3A gold Black Through hole mounting 50.8mm(Length)
2.54mm (0.1) Pitch SIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)

Descriptions

Descriptions of Molex 22-11-2172 provided by its distributors.

Molex KK254 Series Wire-to-Board Connector, 2.54mm Pitch, 17-Pin Header, Right Angle, TH
KK 254 Solid Header, Vertical, with Friction Lock, 17 Circuits, 0.51µm Gold (Au) Plating, 3.56mm Tail Length, Bag
Pin Header, 17 Contacts, 1 Row, 2.54mm, Gold, 4A, Straight, Partially Shrouded, Brass, Wire-to-Board
Conn Wire to Board HDR 17 POS 2.54mm Solder ST Thru-Hole KK® Bag
2.54MM, HEADER, KK, VERT, AU, FRICTN LOCK,17W
Headers&Wire Housings .100 KK HEADER
.100 K.K. Connectors .100 KK HEADER
Board Connector, 17 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator
CONN, PIN HDR, 17POS, 1ROW, 2.54MM, THT;
KK 100 Hdr FrLk Vert 17 Ckt Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022112172
  • 022112172
  • 22/11/2172
  • 22112172
  • A-6373-17A241