Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-05-7038

2.54mm (.100") Pitch KK® Wire-to-Board Header, Right Angle, with Friction Lock, 3 Circuits

$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-05-7038.

Upverter

Datasheet2 pages6 years ago

Molex

IHS

Farnell

JRH Electronics

Inventory History

3 month trend:
-11.52%

CAD Models

Download Molex 22-05-7038 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, Matte Tin (Sn) Plating, Bag
Molex KK254 Series, 3-Pin Header, 2.54mm Pitch, Board-to-Board/Wire-to-Board, Right Angle, TH
2.54mm Pitch KK 254 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 3 Circuits
2.54mm (0.1) Pitch SIL Horizontal PC Tail Pin Header, 5.8mm mating pin height, tin, 3 contacts"
Conn, R/A Header, 3Pos, 1Row, 2.54Mm; |Harwin M20-9750342
M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 50Cycles 30mOhm -40C~105C 3A

Descriptions

Descriptions of Molex 22-05-7038 provided by its distributors.

2.54mm (.100") Pitch KK® Wire-to-Board Header, Right Angle, with Friction Lock, 3 Circuits
Connector Wire to Board Header 3 Position 2.54mm Solder Right Angle Thru-Hole Bag
Pin Header, Right Angle, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Polarized Lck, White Insulator, Receptacle
CONN, R/A PIN HDR, 3POS/1ROW, 2.54MM/THT; Pitch Spacing:2.54mm; No. of Contacts:3Contacts; Gender:Header; Product Range:KK 254 7395 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Pl
Pitch mm = 2.54 / Contacts = 3 / Rows = 1 / Gender = Plug / Body Orientation = Right Angle / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mating Pin Length mm = 6.7 / Mounting Pin Length mm = 3.8 / Current Rating A = 4 / Voltage Rating V = 500 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 75 / Flammability Rating = UL 94V-0 / Series = KK 254

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022057038
  • 02205-7038
  • 022057038
  • 22-05--7038
  • 22-05-7038.
  • 22/05/7038
  • 2205-7038
  • 22057038
  • 22057038.