Molex 22-04-1031

CONN HEADER VERT 3POS 2.5MM / Connector Header Through Hole 3 position 0.098" (2.50mm)
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-04-1031.

Upverter

Datasheet2 pages4 years ago
Technical Drawing1 page9 years ago

HQonline

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+13.99%

CAD Models

Download Molex 22-04-1031 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Same Part as 2203-5035; Molex SPOX Wire-to-Board Header, 2.5mm Pitch, 3-Pin, Right Angle, TH
TE Connectivity2132230-3
Conn Shrouded Header HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132415-3
CONN HEADER VERT 3POS 2.5MM / Connector Header Through Hole 3 position 0.098" (2.50mm)
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-SPOX Bag
2.50mm Pitch SPOX Header, Shrouded, Staggered Footprint, 3 Circuits, White
HIROSE ELECTRICDF1EG-3P-2.5DSA(05)
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of Molex 22-04-1031 provided by its distributors.

CONN HEADER VERT 3POS 2.5MM / Connector Header Through Hole 3 position 0.098" (2.50mm)
Mini-Latch / KK Wire-to-Board Header, Vertical, with Friction Ramp, 3 Circuits, Tin (Sn) Plating, Natural
Conn Wire to Board HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Mini-Latch/KK Bag
Molex 22041031 Mini-latch Header 3-pin 2.5mm Pitch Tin Plating
Pin Header, 3 Contacts, 1 Row, 2.5mm, Tin, 3A, Straight, Partially Shrouded, Brass, Wire-to-Board
3 Position 1 Row 2.5 mm Pitch Locking Type Male Pin Through Hole Header
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle
1x3P 3P 1 2.5mm 3 Brass Plugin,P=2.5mm Wire To Board Connector ROHS
Molex 2.5mmpitch3pSingle row pin header Wire-to-board connector, Mini-Latchseries, right angle, Through hole mounting
HEADER 2.5MM WTB, VERT, FRICTION RAMP, 3W
Headers & Wire Housings WFR ASSEM 3 CIR W/LOCK 504503A
Female Socket Headers; 22041031; MOLEX; 1; 3; Tin; Yes
CONN, PIN HDR, 3POS, 1ROW, 2.5MM, THT;
2.5mm Connectors 2.5 KK HDR VERT 3P friction ramp
4CKT WAFER ASSY W/LOCK 504504A
CONN, PIN HDR, 3POS, 1ROW, 2.5MM, THT; Pitch Spacing:2.5mm; No. of Contacts:3Contacts; Gender:Header; Product Range:KK 5045 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Con

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022041031
  • 022041031
  • 22-04-1031.
  • 22/04/1031
  • 2204-1031
  • 22041031