Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 22-01-1103

Header Connector, cable Mount, plug, 10 Contacts, skt, 0.098 Pitch, locking |Molex 22-01-1103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-01-1103.

IHS

Datasheet1 page20 years ago

Molex

Master Electronics

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2003-01-30
Lifecycle StatusObsolete (Last Updated: 6 years ago)
LTB Date2010-03-15
LTD Date2010-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-1969442-0
Conn Housing PL 10 POS 2.5mm Crimp ST Cable Mount Natural Bag
TE Connectivity1-2110992-0
Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
TE Connectivity4-640440-0
IDC Connector, 22 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 10 Contacts, Cable Mount
Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.5 mm, 51103 Series, Polyester, Mini-Lock
Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Connector Housing, Receptacle, 10 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White

Descriptions

Descriptions of Molex 22-01-1103 provided by its distributors.

Header Connector,cable Mount,plug,10 Contacts,skt,0.098 Pitch,locking |Molex 22-01-1103
2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 4809 Crimp Terminal, 10 Circuits
Conn Housing F 10 POS 2.5mm Crimp ST Cable Mount Bag
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
KK2.5MM FL POL CONN HOUS 505110M
1 wire mounting 25.5mm(Length)*6.6mm(height)
CONNECTOR, RCPT, 10POS, 1ROW, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:10Contacts; Gender:Receptacle; Product Range:KK 5051 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Materia
CRIMP HOUSING, 2.5MM, 10WAY; Connector Type:Rectangular; Gender:Socket; Ways, No. of:10; Termination Method:Crimp; Series:KK; Contact Plating:Tin; Connector Insert Type:Female; Contact Style:Socket; Mounting Type:PCB; Colour:White; Current Rating:2.5A; Flammability Rating:UL94V-0; Material:Nylon; Resistance, Contact:20mohm; Temp, Op. Max:105°C; Temp, Op. Min:-40°C; Voltage Rating, AC:250V; Voltage, Working:250V; De-mating Force:0.5N; Dielectric Strength:1500V/m; Housing Type:White Nylon UL94V-0; Mating Force:2N; Pitch:2.5mm

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022011103
  • 022011103
  • 22011103