What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 21039-0347

FFC Jumper Cable 18Conductors 0.2m 30V 1.3A Bag
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21039-0347.

Master Electronics

Datasheet1 page12 years ago

Molex

Electro Sonic

Newark

DigiKey

Supply Chain

Country of OriginHU
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

FFC Jumper Cable 10Conductors 0.254m 30V 1.3A Bag
FFC Jumper Cable 24Conductors 0.15m 30V 1.3A Bag
FFC Jumper Cable 24Conductors 0.15m 30V 0.5A Bag
FFC Jumper Cable 6Conductors 0.15m 30V 0.5A Bag
FFC Jumper Cable 24Conductors 0.25m 30V 1.3A Bag
FFC Jumper Cable 28Conductors 0.15m 30V 1.3A Bag

Descriptions

Descriptions of Molex 21039-0347 provided by its distributors.

FFC Jumper Cable 18Conductors 0.2m 30V 1.3A Bag
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 203.00mm Cable Length, Tin(Sn) Plating
1.00mm FFC/FPC Connectors 1.0mm JUMPER 18POS Type A FFC 8.00
Premo-Flex 1.0mm Lgt 203 Type A 18Ckt
FFC JUMPER CABLE; No. of Conductors:18Conductor; Pitch Spacing:1mm; Contact Orientation:Same Sided Contacts; Cable Length - Imperial:8"; Cable Length - Metric:203mm; Jacket Color:White; Product Range:Premo-Flex 21039 Series RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210390347
  • 210390347