What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 21039-0417

FFC Jumper Cable 24Conductors 0.25m 30V 1.3A Bag
$ 2.06
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 21039-0417.

Master Electronics

Datasheet1 page12 years ago

Molex

Electro Sonic

Newark

DigiKey

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginHU
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2014-06-02
LTD Date2014-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

FFC Jumper Cable 10Conductors 0.254m 30V 1.3A Bag
FFC Jumper Cable 22Conductors 0.31m 30V 1.3A Bag
FFC Jumper Cable 18Conductors 0.31m 30V 1.3A Bag
FFC Jumper Cable 18Conductors 0.2m 30V 1.3A Bag
FFC Jumper Cable 26Conductors 0.31m 30V 1.3A Bag
FFC Jumper Cable 28Conductors 0.31m 30V 1.3A Bag

Descriptions

Descriptions of Molex 21039-0417 provided by its distributors.

FFC Jumper Cable 24Conductors 0.25m 30V 1.3A Bag
Cable Assembly 0.25m 1mm 24 to 24 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex™FFC Jumper Bag
1.00mm FFC/FPC Connectors 1.0mm JUMPER 24POS Type A FFC 10.00
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 254.00mm Cable Length, Tin(Sn) Plating
CABLE ASSY, FFC/FPC, 24POS, 254MM;
PREMO-FLEX 1.0MM LGT 254 TYPE A 24CKT

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0210390417
  • 210390417